


RDS-10S-74365-45A-D | |
---|---|
DigiKey Part Number | 2223-RDS-10S-74365-45A-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-74365-45A-D |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-74365-45A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $21.16800 | $211.68 |
70 | $18.00671 | $1,260.47 |
140 | $17.00736 | $2,381.03 |
280 | $16.08857 | $4,504.80 |
560 | $15.25384 | $8,542.15 |
1,050 | $14.57007 | $15,298.57 |
2,520 | $13.73101 | $34,602.15 |
5,040 | $13.15531 | $66,302.76 |