VFB600Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VFB600Series
CUI Inc High Power DC-DC Converters -- Another Geek Moment

VFB600-D24-S32

DigiKey Part Number
VFB600-D24-S32-ND
Manufacturer
Manufacturer Product Number
VFB600-D24-S32
Description
DC DC CONVERTER 32V 600W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 32V 18.75A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VFB600-D24-S32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
18.75A
Power (Watts)
600 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
18$2,446.25778$44,032.64
Manufacturers Standard Package