
DAC8234SRHAT | |
---|---|
DigiKey Part Number | 296-25116-2-ND - Tape & Reel (TR) 296-25116-1-ND - Cut Tape (CT) 296-25116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8234SRHAT |
Description | IC DAC 14BIT V-OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8234SRHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 24V, -4.75V ~ -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $273.67000 | $273.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $220.20128 | $55,050.32 |