
TPS61086DRCT | |
---|---|
DigiKey Part Number | 296-25123-2-ND - Tape & Reel (TR) 296-25123-1-ND - Cut Tape (CT) 296-25123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61086DRCT |
Description | IC REG BOOST ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61086DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $16.12600 | $161.26 |
25 | $14.74360 | $368.59 |
100 | $13.22710 | $1,322.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.50272 | $3,125.68 |
500 | $12.06622 | $6,033.11 |
750 | $11.84771 | $8,885.78 |
1,250 | $11.60542 | $14,506.78 |
1,750 | $11.46391 | $20,061.84 |
2,500 | $11.32776 | $28,319.40 |
6,250 | $11.03461 | $68,966.31 |