VAWQ6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAWQ6-Q48-S12H

DigiKey Part Number
179-VAWQ6-Q48-S12H-ND
Manufacturer
Manufacturer Product Number
VAWQ6-Q48-S12H
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 470mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
VAWQ6-Q48-S12H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
470mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$245.23000$245.23
5$236.11000$1,180.55
10$232.27400$2,322.74
30$226.32233$6,789.67
50$223.60260$11,180.13
100$219.96070$21,996.07
250$215.23124$53,807.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.