
TET3600-48-104RA | |
|---|---|
DigiKey Part Number | 179-TET3600-48-104RA-ND |
Manufacturer | |
Manufacturer Product Number | TET3600-48-104RA |
Description | AC/DC CONVERTER 48V 3600W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 305 VAC, 192 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 192 ~ 400 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 75 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 5 kV | |
Efficiency | 96.6% | |
Operating Temperature | 0°C ~ 45°C | |
Features | DC Input Capable, Load Sharing, PFC, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.07" L x 4.08" W x 1.57" H (255.8mm x 103.6mm x 40.0mm) | |
Approval Agency | CSA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,474.68000 | $10,474.68 |
| 4 | $9,865.80000 | $39,463.20 |

