
TET2500-12-086NA | |
|---|---|
DigiKey Part Number | 179-3069-ND |
Manufacturer | |
Manufacturer Product Number | TET2500-12-086NA |
Description | AC/DC CONVERTER 12V 2436W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TET2500-12-086NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 180 ~ 300 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 203 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.3 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 45°C | |
Features | Adjustable Output, PFC, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.68" L x 3.39" W x 1.57" H (195.0mm x 86.0mm x 40.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,756.38000 | $6,756.38 |
| 3 | $6,356.45000 | $19,069.35 |
| 5 | $6,178.64400 | $30,893.22 |
| 10 | $6,169.86600 | $61,698.66 |

