


SWM30-48-EV-P6R | |
---|---|
DigiKey Part Number | SWM30-48-EV-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWM30-48-EV-P6R |
Description | AC/DC WALL MOUNT ADAPTER 48V 30W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM30-48-EV-P6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 620mA | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.99" L x 1.69" W x 1.16" H (75.9mm x 42.9mm x 29.5mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,040 | $131.01505 | $136,255.65 |