Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6D-12-E-P10 | |
|---|---|
DigiKey Part Number | 179-SWI6D-12-E-P10-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-12-E-P10 |
Description | AC-DC, 12 VDC, 0.50 A, SW, WALL- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 12V | Approval Agency CE, UKCA |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-12-E-P5 | Bel Power Solutions | 61 | 179-SWI6D-12-E-P5-ND | $60.10000 | Parametric Equivalent |
| SWI6D-12-EW-P10 | Bel Power Solutions | 0 | 179-SWI6D-12-EW-P10-ND | $72.49100 | Parametric Equivalent |
| SWI6D-12-EW-P5 | Bel Power Solutions | 0 | 179-SWI6D-12-EW-P5-ND | $50.51288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $68.47075 | $5,477.66 |



