SWI24-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI24-15-E-P5

DigiKey Part Number
SWI24-15-E-P5-ND
Manufacturer
Manufacturer Product Number
SWI24-15-E-P5
Description
AC/DC WALL MOUNT ADAPTER 15V 24W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI24-15-E-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.6A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm)
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.327 lb (148.32 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
600$105.98467$63,590.80