
SWI20C-T-NW | |
|---|---|
DigiKey Part Number | 179-SWI20C-T-NW-ND |
Manufacturer | |
Manufacturer Product Number | SWI20C-T-NW |
Description | AC-DC, 5 VDC/3 A, 9 VDC/2.22 A, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 1.66A, 2.22A, 3A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.33" L x 1.50" W x 0.88" H (59.1mm x 38.0mm x 22.3mm) | |
Approval Agency | cULus, FCC, LPS, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.16000 | $123.16 |
| 5 | $113.27600 | $566.38 |
| 10 | $109.26400 | $1,092.64 |
| 25 | $104.17280 | $2,604.32 |
| 50 | $100.47660 | $5,023.83 |
| 100 | $96.91340 | $9,691.34 |
| 300 | $91.52120 | $27,456.36 |
| 600 | $88.27575 | $52,965.45 |

