5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWI18-5-N-P6R

DigiKey Part Number
179-SWI18-5-N-P6R-ND
Manufacturer
Manufacturer Product Number
SWI18-5-N-P6R
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI18-5-N-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$154.73000$154.73
5$142.26400$711.32
10$137.22500$1,372.25
25$130.82720$3,270.68
50$126.18860$6,309.43
100$121.71270$12,171.27
300$114.94150$34,482.45
500$111.92290$55,961.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

770In Stock
Ships from WEC