Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI18-5-N-P10 | |
|---|---|
DigiKey Part Number | 179-SWI18-5-N-P10-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-5-N-P10 |
Description | AC-DC, 5 VDC, 3 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Output 5V | Approval Agency cULus, FCC, PSE |
Current - Output (Max) 3A | Standard Number 60950-1; 62368-1 |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5B-NB-P5 | Bel Power Solutions | 230 | 179-SWH15-5B-NB-P5-ND | $145.60000 | Parametric Equivalent |
| SWH15-5B-NW-P5 | Bel Power Solutions | 0 | 179-SWH15-5B-NW-P5-ND | $153.82000 | Parametric Equivalent |
| SWH24-5-NB-P5 | Bel Power Solutions | 115 | 179-SWH24-5-NB-P5-ND | $146.92000 | Parametric Equivalent |
| SWH24-5-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-5-NW-P5-ND | $122.43293 | Parametric Equivalent |
| AMA24UR4-050300Y | DComponents | 104 | 5245-AMA24UR4-050300Y-ND | $138.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $148.89465 | $148,894.65 |







