


ACE1V3225-510-R | |
---|---|
DigiKey Part Number | 283-ACE1V3225-510-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-510-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-510-R |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.30300 | $43.03 |
25 | $3.97760 | $99.44 |
50 | $3.75080 | $187.54 |
100 | $3.53570 | $353.57 |
250 | $3.27092 | $817.73 |
500 | $3.08388 | $1,541.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05326 | $3,053.26 |
2,000 | $2.87907 | $5,758.14 |
3,000 | $2.78194 | $8,345.82 |
5,000 | $2.66434 | $13,321.70 |
7,000 | $2.58967 | $18,127.69 |
10,000 | $2.51286 | $25,128.60 |
25,000 | $2.33203 | $58,300.75 |