SWI10-5-N-P6R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $85.38996
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $104.96060
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $102.65864
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $126.35788
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $104.14813
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $99.37738
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $52.50935
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $59.76038
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $101.00426
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $108.74174
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $108.74174
Datasheet

Parametric Equivalent


WEC
In Stock: 1,130
Unit Price: $154.73000
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI 10 W AC/DC Power Supplies | Digi-Key Daily

SWI10-5-N-P6R

DigiKey Part Number
SWI10-5-N-P6R-ND
Manufacturer
Manufacturer Product Number
SWI10-5-N-P6R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency
CSA, FCC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1
Weight
0.199 lb (90.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,390 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,390In Stock
Ships from WEC