SWI10-5-E-P5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $61.86679
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $86.73682
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $57.34719
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $114.80223
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 1,715
Unit Price: $61.83000
Datasheet

Parametric Equivalent


WEC
In Stock: 287
Unit Price: $122.99000
Datasheet

Parametric Equivalent


WEC
In Stock: 241
Unit Price: $147.74000
Datasheet

Parametric Equivalent


WEC
In Stock: 437
Unit Price: $155.88000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,150
Unit Price: $78.43000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,082
Unit Price: $151.69000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,262
Unit Price: $163.69000
Datasheet

Parametric Equivalent


WEC
In Stock: 749
Unit Price: $106.17500
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI 10 W AC/DC Power Supplies | Digi-Key Daily

SWI10-5-E-P5

DigiKey Part Number
179-SWI10-5-E-P5-ND
Manufacturer
Manufacturer Product Number
SWI10-5-E-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1
Weight
0.212 lb (96.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,097 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,097In Stock
Ships from WEC