
SWH24-11-NW-P6 | |
---|---|
DigiKey Part Number | 179-SWH24-11-NW-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-11-NW-P6 |
Description | AC/DC WALL MOUNT ADAPTER 11V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 11V | |
Current - Output (Max) | 2.2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.24% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
504 | $101.03879 | $50,923.55 |