
SSQE48S09120-NS0NG | |
|---|---|
DigiKey Part Number | SSQE48S09120-NS0NG-ND |
Manufacturer | |
Manufacturer Product Number | SSQE48S09120-NS0NG |
Description | DC DC CONVERTER 12V 108W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 9A 45V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 108 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 94.4% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.40" H (33.0mm x 22.8mm x 10.2mm) | |
Control Features | Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $249.28815 | $68,554.24 |

