
SQ24T15020-NEC0G | |
|---|---|
DigiKey Part Number | SQ24T15020-NEC0G-ND |
Manufacturer | |
Manufacturer Product Number | SQ24T15020-NEC0G |
Description | DC DC CONVERTER 2V 30W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2V 15A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.30" H (58.4mm x 22.8mm x 7.6mm) | |
Supplier Device Package | Eighth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $694.17951 | $199,923.70 |

