
SMM30-15-V-MUB | |
---|---|
DigiKey Part Number | 179-SMM30-15-V-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMM30-15-V-MUB |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM30-15-V-MUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |