SMM12-12-KB-I38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM12-6-KB-I38

DigiKey Part Number
179-SMM12-6-KB-I38-ND
Manufacturer
Manufacturer Product Number
SMM12-6-KB-I38
Description
AC/DC WALL MOUNT ADAPTER 6V 12W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
6V
Current - Output (Max)
2A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Approval Agency
CE, cULus, FCC, PSE, TUV
Standard Number
60601-1; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,100$90.44910$189,943.11