Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI65CC-P-VWV | |
|---|---|
DigiKey Part Number | 179-SMI65CC-P-VWV-ND |
Manufacturer | |
Manufacturer Product Number | SMI65CC-P-VWV |
Description | AC-DC, 5V/3A, 9V/3A, 12V/2.5A, 1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 300mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 25°C |
Region Utilized International | Output Connector USB C |
Form Wall Mount | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.29" L x 2.28" W x 1.28" H (58.2mm x 58.0mm x 32.5mm) |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Approval Agency CE, cULus, FCC, UKCA |
Current - Output (Max) 3.25A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI65CC-P-3V | Bel Power Solutions | 0 | 179-SMI65CC-P-3V-ND | $297.66270 | Parametric Equivalent |
| SMI65CC-P-3WV | Bel Power Solutions | 0 | 179-SMI65CC-P-3WV-ND | $297.66270 | Parametric Equivalent |
| SMI65CC-P-4V | Bel Power Solutions | 0 | 179-SMI65CC-P-4V-ND | $305.38550 | Parametric Equivalent |
| SMI65CC-P-4WV | Bel Power Solutions | 0 | 179-SMI65CC-P-4WV-ND | $305.38550 | Parametric Equivalent |
| SMI65CC-P-KV | Bel Power Solutions | 0 | 179-SMI65CC-P-KV-ND | $256.00760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $311.33688 | $24,906.95 |



