
SMI65CC-P-KVW | |
|---|---|
DigiKey Part Number | 179-SMI65CC-P-KVW-ND |
Manufacturer | |
Manufacturer Product Number | SMI65CC-P-KVW |
Description | AC-DC, 5V/3A, 9V/3A, 12V/2.5A, 1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 300mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 25°C |
Region Utilized International | Output Connector USB C Receptacle |
Form Wall Mount | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.29" L x 2.28" W x 1.28" H (58.2mm x 58.0mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, FCC, UKCA |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 62368-1 |
Current - Output (Max) 3.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $256.00760 | $25,600.76 |

