SMI36 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI36 Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI36-48-V-P5

DigiKey Part Number
179-SMI36-48-V-P5-ND
Manufacturer
Manufacturer Product Number
SMI36-48-V-P5
Description
AC/DC WALL MOUNT ADAPTER 48V 36W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI36-48-V-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
750mA
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.35 lb (160 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$249.84000$249.84
5$229.70600$1,148.53
10$221.55600$2,215.56
25$211.23000$5,280.75
60$201.81433$12,108.86
120$194.65592$23,358.71
300$185.58140$55,674.42
Manufacturers Standard Package

Other Suppliers on DigiKey

820In Stock
Ships from WEC