
SDM50-5-UW-P6 | |
---|---|
DigiKey Part Number | 179-SDM50-5-UW-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-5-UW-P6 |
Description | AC-DC, 5 VDC, 9 A, SW, C14 DESK- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 9A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $357.93000 | $357.93 |
5 | $329.16400 | $1,645.82 |
10 | $317.50000 | $3,175.00 |
35 | $297.43400 | $10,410.19 |
70 | $286.88643 | $20,082.05 |
105 | $280.88914 | $29,493.36 |
280 | $266.89525 | $74,730.67 |