SDM36-UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDM36-UD Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-12-UD-P5

DigiKey Part Number
179-SDM36-12-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDM36-12-UD-P5
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-12-UD-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
-
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Weight
0.463 lb (210.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$212.91000$212.91
5$195.78400$978.92
10$188.83700$1,888.37
25$180.03440$4,500.86
60$172.00817$10,320.49
120$165.90733$19,908.88
300$158.17287$47,451.86
Manufacturers Standard Package