
SDM300G-56-UR-P219 | |
---|---|
DigiKey Part Number | 179-SDM300G-56-UR-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-56-UR-P219 |
Description | AC/DC DESKTOP ADAPTER 56V |
Customer Reference | |
Detailed Description | 56V AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | - | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |