SDM120-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM120-48-U-P5

DigiKey Part Number
179-SDM120-48-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM120-48-U-P5
Description
AC/DC DESKTOP ADAPTER 48V 130W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48V 130 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM120-48-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
2.7A
Power (Watts)
130 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)
Approval Agency
CE, cULus, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
144$457.21701$65,839.25