
SDM120-12-U | |
---|---|
DigiKey Part Number | 179-SDM120-12-U-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-12-U |
Description | AC/DC DESKTOP ADAPTER 12V 110W |
Customer Reference | |
Detailed Description | 12V 110 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9.16A | |
Power (Watts) | 110 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |