


SDI65-19-UC-P5 | |
---|---|
DigiKey Part Number | 179-SDI65-19-UC-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-19-UC-P5 |
Description | AC/DC DESKTOP ADAPTER 19V 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI65-19-UC-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.43A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.11000 | $261.11 |
5 | $240.12200 | $1,200.61 |
10 | $231.60800 | $2,316.08 |
30 | $219.23367 | $6,577.01 |