SDI65-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI65-U
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-15-U-P6R

DigiKey Part Number
SDI65-15-U-P6R-ND
Manufacturer
Manufacturer Product Number
SDI65-15-U-P6R
Description
AC/DC DESKTOP ADAPTER 15V 65W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-15-U-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.3A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
520$195.90767$101,871.99