SDI36-12-UC-P11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $200.64158
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $228.52224
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $204.20151
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $232.66845
Datasheet
Image for SDI36-12-UC-P11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI36-12-UC-P11

DigiKey Part Number
179-SDI36-12-UC-P11-ND
Manufacturer
Manufacturer Product Number
SDI36-12-UC-P11
Description
AC-DC, 12 VDC, 3 A, SW, C14 DESK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CE, cULus, FCC, LPS, PSE, UKCA
Standard Number
60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,020$206.35965$210,486.84