
SDI30-12-UD-P6 | |
---|---|
DigiKey Part Number | SDI30-12-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI30-12-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61204-3 | |
Base Product Number |