
ADS1235IRHBR | |
---|---|
DigiKey Part Number | 296-50888-2-ND - Tape & Reel (TR) 296-50888-1-ND - Cut Tape (CT) 296-50888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1235IRHBR |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1235IRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.2k | |
Number of Inputs | 6 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Internal Oscillator, PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.71000 | $97.71 |
10 | $76.69100 | $766.91 |
25 | $71.43240 | $1,785.81 |
100 | $65.65430 | $6,565.43 |
250 | $62.89956 | $15,724.89 |
500 | $61.23912 | $30,619.56 |
1,000 | $59.87256 | $59,872.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $58.18484 | $174,554.52 |