SDI150-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI150-36-U-P51

DigiKey Part Number
SDI150-36-U-P51-ND
Manufacturer
Manufacturer Product Number
SDI150-36-U-P51
Description
AC/DC DESKTOP ADAPTER 36V 150W
Customer Reference
Detailed Description
36V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI150-36-U-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
4.17A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 65°C
Output Connector
Power DIN, 4 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
7.09" L x 2.91" W x 1.61" H (180.0mm x 74.0mm x 41.0mm)
Approval Agency
EN, FCC, SIQ, TUV
Standard Number
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.