RDT-6Y03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDT-6Y15

DigiKey Part Number
179-RDT-6Y15-ND
Manufacturer
Manufacturer Product Number
RDT-6Y15
Description
DC-DC,14-160V INPUT, 15V/0.4A OU
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 250mA 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3.75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.24" L x 0.80" W x 0.49" H (31.6mm x 20.3mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$440.58000$440.58
5$415.27200$2,076.36
10$404.83300$4,048.33
25$391.42160$9,785.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.