
PXO7812B-500-M-TR | |
|---|---|
DigiKey Part Number | 179-PXO7812B-500-M-TR-ND - Tape & Reel (TR) 179-PXO7812B-500-M-TRCT-ND - Cut Tape (CT) 179-PXO7812B-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXO7812B-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A, 15~36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7812B-500-M-TR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 94% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 4-SMD Module |
Number of Outputs 1 | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Min) 15V | Control Features Enable, Active High |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 1.99 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 5 | $41.76600 | $208.83 |
| 10 | $41.08300 | $410.83 |
| 25 | $40.20960 | $1,005.24 |
| 50 | $39.55700 | $1,977.85 |
| 100 | $38.91480 | $3,891.48 |
| 250 | $38.08036 | $9,520.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $37.16247 | $26,013.73 |
| 1,400 | $36.55626 | $51,178.76 |
| 2,100 | $36.20600 | $76,032.60 |

