New Product
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXO7805B-500-M-TR

DigiKey Part Number
179-PXO7805B-500-M-TR-ND - Tape & Reel (TR)
179-PXO7805B-500-M-TRCT-ND - Cut Tape (CT)
179-PXO7805B-500-M-TRDKR-ND
Manufacturer
Manufacturer Product Number
PXO7805B-500-M-TR
Description
DC-DC NON-ISOLATED, 0.5 A,6.5~36
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXO7805B-500-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
4-SMD Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
500mA
Standard Number
62368-1
Power (Watts)
1.99 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$43.33000$43.33
5$41.76600$208.83
10$41.08300$410.83
25$40.20960$1,005.24
50$39.55700$1,977.85
100$38.91480$3,891.48
250$38.08036$9,520.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$37.16247$26,013.73
1,400$36.55626$51,178.76
2,100$36.20600$76,032.60
Manufacturers Standard Package
179-PXO7805B-500-M-TRDKR-ND
QuantityUnit PriceExt Price
1$43.33000$43.33
5$41.76600$208.83
10$41.08300$410.83
25$40.20960$1,005.24
50$39.55700$1,977.85
100$38.91480$3,891.48
250$38.08036$9,520.09