
PVQ100W-O72-S5N-D | |
---|---|
DigiKey Part Number | 179-PVQ100W-O72-S5N-D-ND |
Manufacturer | |
Manufacturer Product Number | PVQ100W-O72-S5N-D |
Description | DC-DC ISOLATED, 100W, 12~160, 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 12V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVQ100W-O72-S5N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, EN, IEC, UKCA, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $1,993.80600 | $29,907.09 |