
PVQ100W-O72-S15-D | |
|---|---|
DigiKey Part Number | 179-PVQ100W-O72-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PVQ100W-O72-S15-D |
Description | DC-DC ISOLATED, 100W, 12~160, 28 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 12V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVQ100W-O72-S15-D Models |
Category | Voltage - Isolation 4.2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 12V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.8mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cUL, EN, IEC, UKCA, UL |
Current - Output (Max) 6.7A | Standard Number 62368-1 |
Power (Watts) 101 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,213.47000 | $2,213.47 |
| 5 | $2,130.83200 | $10,654.16 |
| 15 | $2,076.09867 | $31,141.48 |
| 30 | $2,042.24533 | $61,267.36 |







