PTM2-24-S5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTM2-12-S15-S

DigiKey Part Number
179-PTM2-12-S15-S-ND
Manufacturer
Manufacturer Product Number
PTM2-12-S15-S
Description
DC-DC, ISOLATED, 2 W, 10.8~13.2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTM2-12-S15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
134mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$173.25000$173.25
5$166.79800$833.99
24$160.73708$3,857.69
48$158.12500$7,590.00
72$156.61458$11,276.25
120$154.73083$18,567.70
264$151.86402$40,092.10
504$149.55034$75,373.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.