
PTM2-3-S15-S | |
---|---|
DigiKey Part Number | 179-PTM2-3-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-3-S15-S |
Description | DC-DC, ISOLATED, 2 W, 2.97~3.63 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-3-S15-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.70000 | $173.70 |
5 | $167.22400 | $836.12 |
24 | $161.14833 | $3,867.56 |
48 | $158.52938 | $7,609.41 |
72 | $157.01514 | $11,305.09 |
120 | $155.12658 | $18,615.19 |
264 | $152.25239 | $40,194.63 |
504 | $149.93282 | $75,566.14 |