PST75W-36-S28B-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST75W-36-S15B-O

DigiKey Part Number
179-PST75W-36-S15B-O-ND
Manufacturer
Manufacturer Product Number
PST75W-36-S15B-O
Description
DC-DC ISOLATED, 50W, 9.5~75 VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 15V 5A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
75W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.46" H (116.8mm x 61.0mm x 37.0mm)
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,981.72000$1,981.72
5$1,907.81000$9,539.05
10$1,876.74700$18,767.47
25$1,836.42960$45,910.74
Manufacturers Standard Package