PST50W-36-S12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST50W-36-S48B-O

DigiKey Part Number
179-PST50W-36-S48B-O-ND
Manufacturer
Manufacturer Product Number
PST50W-36-S48B-O
Description
DC-DC ISOLATED, 50W, 9.5~75 VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 48V 1.05A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.05A
Power (Watts)
50W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.46" H (116.8mm x 61.0mm x 37.0mm)
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,669.46000$1,669.46
5$1,607.20400$8,036.02
10$1,581.05300$15,810.53
25$1,547.08720$38,677.18
50$1,521.83660$76,091.83
Manufacturers Standard Package