
PSL126-9RG | |
---|---|
DigiKey Part Number | PSL126-9RG-ND |
Manufacturer | |
Manufacturer Product Number | PSL126-9RG |
Description | DC/DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 6A 144V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSL126-9RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.21" W x 1.44" H (168.5mm x 107.0mm x 36.5mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $4,391.74667 | $65,876.20 |