
PSK-S5B-5-DIN | |
---|---|
DigiKey Part Number | PSK-S5B-5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S5B-5-DIN |
Description | AC/DC DIN RAIL SUPPLY 5V 5W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 1A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S5B-5-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 2.99" L x 1.24" W x 1.24" H (76.0mm x 31.5mm x 31.4mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |