PSK-S5B SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S5B-12

DigiKey Part Number
179-PSK-S5B-12-ND
Manufacturer
Manufacturer Product Number
PSK-S5B-12
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 420mA 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S5B-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
26-DIP Module, 5 Leads
Size / Dimension
1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 379 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

379In Stock
Ships from WEC