PSK-S3_DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S3-12-DIN

DigiKey Part Number
PSK-S3-12-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-S3-12-DIN
Description
AC/DC DIN RAIL SUPPLY 12V 3W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 250mA
Datasheet
 Datasheet
EDA/CAD Models
PSK-S3-12-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
250mA
Power (Watts)
3W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
77%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
2.99" L x 1.24" W x 1.24" H (76.0mm x 31.5mm x 31.4mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.