
PSK-S25D-48-DIN | |
---|---|
DigiKey Part Number | 179-PSK-S25D-48-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S25D-48-DIN |
Description | AC/DC DIN RAIL SUPPLY 48V 24W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S25D-48-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 24W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.13" L x 1.44" W x 3.78" H (54.0mm x 36.6mm x 96.1mm) | |
Approval Agency | CB Scheme, IEC, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |