PSK-5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-5W
Selecting a Power Supply for Harsh Environments

PSK-5W-5

DigiKey Part Number
179-PSK-5W-5-ND
Manufacturer
Manufacturer Product Number
PSK-5W-5
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-5W-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.4mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.52000$72.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.